
Number
Highlights & Details
ACC. F. VL400, FRONT CONNECTION BAR
- 1 x 242 V, 230 V, 218 V
- 1 x 24 V
- 3.81 A
- 160 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
24 V
- Output current
3.81 A
- No. of outputs
1 x
- No. of inputs
1 x
160 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
98 mm
- Height
106 mm
- Length
104 mm
- Dim
(L x W x H) 104 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 96/44
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM3842-4TV00-0EA0
- Max. ambient temperature
+40 °C
- Efficiency
0.86 %
98
106 mm
104 mm
Other
IP00
FALSE
160 W
FALSE
FALSE
B
FALSE
7.7 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751687 Siemens 4AM38424TV000EA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 160 VA 3.81 A
User & Safety Instructions
User & Safety Instructions 1751687 Siemens 4AM38424TV000EA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 160 VA 3.81 A










