
Number
Highlights & Details
ACC. F. VL400, PLUG-IN SOCKET KIT FRONT
- 1 x 420 V, 400 V, 380 V
- 1 x 42 V
- 3.81 A
- 160 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
42 V
- Output current
3.81 A
- No. of outputs
1 x
- No. of inputs
1 x
160 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
98 mm
- Height
106 mm
- Length
104 mm
- Dim
(L x W x H) 104 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 42 V
- Design type
EI 96/44
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Features
+/- 5% input voltage terminal
- Type
4AM3842-5AV00-0EA0
- Max. ambient temperature
+40 °C
- Efficiency
0.86 %
98
106 mm
104 mm
Other
IP00
FALSE
160 W
FALSE
FALSE
B
FALSE
8.65 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751692 Siemens 4AM38425AV000EA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 42 V 160 VA 3.81 A
User & Safety Instructions
User & Safety Instructions 1751692 Siemens 4AM38425AV000EA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 42 V 160 VA 3.81 A










