
Number
Highlights & Details
ACC. F. VL 800 KIT BLADE CONTACT 4P
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 230 V, 115 V
- 0.7 A
- 160 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
230 V
115 V
- Output current
0.7 A
- No. of outputs
1 x
- No. of inputs
1 x
160 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Spring-loaded heavy duty connector
- Width
98 mm
- Height
106 mm
- Length
104 mm
- Dim
(L x W x H) 104 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 96/44
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM3842-8JD40-0FA1
- Max. ambient temperature
+40 °C
- Efficiency
0.86 %
98
106 mm
104 mm
Other
IP00
FALSE
160 W
FALSE
FALSE
B
FALSE
7.7 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751700 Siemens 4AM38428JD400FA1 Autotransformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 160 VA 0.7 A
User & Safety Instructions
User & Safety Instructions 1751700 Siemens 4AM38428JD400FA1 Autotransformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 160 VA 0.7 A










