
Number
Highlights & Details
ACC. F. VL250 SCREW TERMINAL METR. THR.
- 1 x 400 V
- 1 x 310 V, 280 V, 230 V, 180 V, 140 V, 95 V
- 2.0 A
- 620 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
310 V
280 V
230 V
180 V
140 V
95 V
- Output current
2.0 A
- No. of outputs
1 x
- No. of inputs
1 x
620 VA
- Input voltage
400 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
98 mm
- Height
106 mm
- Length
104 mm
- Dim
(L x W x H) 104 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 310 V, 280 V, 230 V, 180 V, 140 V, 95 V
- Design type
EI 96/44
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
DIN rail
- Test mark
cRUus. UL/CSA-RECOGNIZED
- Protection class
IP00
- Type
4AM3852-2AC50-0AA0
- Max. ambient temperature
+50 °C
- Efficiency
0.86 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751863 Siemens 4AM38522AC500AA0 Autotransformer 1 x 400 V 1 x 310 V, 280 V, 230 V, 180 V, 140 V, 95 V 620 VA 2.0 A
User & Safety Instructions
User & Safety Instructions 1751863 Siemens 4AM38522AC500AA0 Autotransformer 1 x 400 V 1 x 310 V, 280 V, 230 V, 180 V, 140 V, 95 V 620 VA 2.0 A










