
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 1.09 A
- 250 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
230 V
- Output current
1.09 A
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
420 V
400 V
380 V
- Connection
Spring-loaded heavy duty connector
- Width
98 mm
- Height
106 mm
- Length
118 mm
- Dim
(L x W x H) 118 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 96/58
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4042-5AT10-0FA1
- Max. ambient temperature
+40 °C
- Efficiency
0.89 %
98
106 mm
118 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.4 %
250 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750584 Siemens 4AM40425AT100FA1 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 230 V 250 VA 1.09 A
User & Safety Instructions
User & Safety Instructions 1750584 Siemens 4AM40425AT100FA1 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 230 V 250 VA 1.09 A










