
Number
Highlights & Details
ACC. F. VL630, VL800, FRONT OPER. MECH.
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 24 V
- 10.4 A
- 250 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
24 V
- Output current
10.4 A
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
98 mm
- Height
106 mm
- Length
118 mm
- Dim
(L x W x H) 118 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 96/58
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4042-8JN00-0EA0
- Max. ambient temperature
+40 °C
- Efficiency
0.89 %
98
106 mm
118 mm
Other
IP00
FALSE
250 W
FALSE
FALSE
B
FALSE
5.4 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707076 Siemens 4AM40428JN000EA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 24 V 250 VA 10.4 A
User & Safety Instructions
User & Safety Instructions 1707076 Siemens 4AM40428JN000EA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 24 V 250 VA 10.4 A










