
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 462 V, 440 V, 418 V
- 1 x 110 V
- 4.545 A
- 500 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
110 V
- Output current
4.545 A
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
122 mm
- Height
121 mm
- Length
134 mm
- Dim
(L x W x H) 134 x 122 x 121 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 120/72
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4842-5CJ10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.91 %
122
121 mm
134 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.8 %
500 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751221 Siemens 4AM48425CJ100FA0 Autotransformer 1 x 462 V, 440 V, 418 V 1 x 110 V 500 VA 4.545 A
User & Safety Instructions
User & Safety Instructions 1751221 Siemens 4AM48425CJ100FA0 Autotransformer 1 x 462 V, 440 V, 418 V 1 x 110 V 500 VA 4.545 A










