
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 110 V
- 7.27 A
- 800 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
110 V
- Output current
7.27 A
- No. of outputs
1 x
- No. of inputs
1 x
800 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
152 mm
- Height
144 mm
- Length
126 mm
- Dim
(L x W x H) 126 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 150/65
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM5542-5AJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.93 %
152
144 mm
126 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.1 %
800 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750638 Siemens 4AM55425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 800 VA 7.27 A
User & Safety Instructions
User & Safety Instructions 1750638 Siemens 4AM55425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 800 VA 7.27 A










