
Number
Highlights & Details
TRANS SITAS PH:1 PN/PN(S6)(KVA):1 /5 UPR
- 1 x 462 V, 440 V, 418 V
- 1 x 230 V
- 4.35 A
- 1000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
4.35 A
- No. of outputs
1 x
- No. of inputs
1 x
1000 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
152 mm
- Height
144 mm
- Length
132 mm
- Dim
(L x W x H) 132 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 150/90
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM5742-5CT10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.93 %
152
144 mm
132 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
1000 W
FALSE
FALSE
B
FALSE
2.5 %
1000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754177 Siemens 4AM57425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 1000 VA 4.35 A
User & Safety Instructions
User & Safety Instructions 1754177 Siemens 4AM57425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 1000 VA 4.35 A










