
Number
Highlights & Details
ACC. F. VL1250
- 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- 1 x 230 V, 115 V
- 4.35 A
- 1000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- Output current
4.35 A
- No. of outputs
1 x
- No. of inputs
1 x
1000 VA
- Input voltage
600 V
575 V
550 V
525 V
500 V
480 V
460 V
440 V
415 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
152 mm
- Height
144 mm
- Length
132 mm
- Dim
(L x W x H) 132 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 150/90
- Input voltage (number x voltage)
1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM5742-8ED40-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.93 %
152
144 mm
132 mm
FALSE
Other
IP00
600-600 V
575-575 V
550-550 V
FALSE
FALSE
FALSE
1000 W
FALSE
FALSE
B
FALSE
400-400 V
525-525 V
500-500 V
480-480 V
460-460 V
440-440 V
415-415 V
2.5 %
230-230 V
115-115 V
1000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725860 Siemens 4AM57428ED400FA0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V
Datasheet 1725860 Siemens 4AM57428ED400FA0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V
User & Safety Instructions
User & Safety Instructions 1725860 Siemens 4AM57428ED400FA0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V










