
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- 1 x 230 V, 115 V
- 1200 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- No. of outputs
1 x
- No. of inputs
1 x
1200 VA
- Input voltage
600 V
575 V
550 V
525 V
500 V
480 V
460 V
440 V
415 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM6142-8ED40-0FD0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
351
395 mm
330 mm
FALSE
Other
IP54
600-600 V
575-575 V
550-550 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
400-400 V
525-525 V
500-500 V
480-480 V
460-460 V
440-440 V
415-415 V
2.1 %
230-230 V
115-115 V
1200 VA
Documents & Downloads
Datasheet
Datasheet 1725876 Siemens 4AM61428ED400FD0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V
User & Safety Instructions
User & Safety Instructions 1725876 Siemens 4AM61428ED400FD0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V










