
Number
Highlights & Details
OVERCUR. REL.VL160X-VL400 110-127 V DC
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 230 V, 115 V
- 5.91 A
- 1360 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- Output current
5.91 A
- No. of outputs
1 x
- No. of inputs
1 x
1360 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AM6142-8JD40-0FC0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
351
395 mm
330 mm
FALSE
Other
IP23
415-415 V
400-400 V
385-385 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
245-245 V
230-230 V
215-215 V
230-230 V
115-115 V
1360 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725877 Siemens 4AM61428JD400FC0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 1360 VA 5.91 A
Datasheet 1725877 Siemens 4AM61428JD400FC0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 1360 VA 5.91 A
User & Safety Instructions
User & Safety Instructions 1725877 Siemens 4AM61428JD400FC0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 1360 VA 5.91 A










