
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- 1 x 230 V, 115 V
- 8.7 A
- 2000 VA
Technical specifications
- Proof of eligibility: CE - cRUus
- Product type
Autotransformer
- Output voltage
230 V
115 V
- Output current
8.7 A
- No. of outputs
1 x
- No. of inputs
1 x
2000 VA
- Input voltage
600 V
575 V
550 V
525 V
500 V
480 V
460 V
440 V
415 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
176 mm
- Height
164 mm
- Length
158 mm
- Dim
(L x W x H) 158 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EGG 174/102
- Input voltage (number x voltage)
1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6442-8ED40-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
176
164 mm
158 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
2000 W
FALSE
FALSE
B
FALSE
1.9 %
2000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750378 Siemens 4AM64428ED400FA0 Autotransformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 11
User & Safety Instructions
User & Safety Instructions 1750378 Siemens 4AM64428ED400FA0 Autotransformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 11










