
Number
Highlights & Details
SITOR fuse link, with blade contacts
- 1 x 480 V, 460 V, 440 V, 415 V, 380 V
- 1 x 400 V
- 23.1 A
- 16000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
400 V
- Output current
23.1 A
- No. of outputs
1 x
- No. of inputs
1 x
16000 VA
- Input voltage
480 V
460 V
440 V
415 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
264 mm
- Height
242 mm
- Length
242 mm
- Dim
(L x W x H) 242 x 264 x 242 mm
- Output voltage (number x voltage)
1 x 400 V
- Design type
3 UI 132/70
- Input voltage (number x voltage)
1 x 480 V, 460 V, 440 V, 415 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
cRUus
- Protection class
IP00
- Type
4AP2752-8HA20-2XA0
- Max. ambient temperature
+50 °C
- Efficiency
0.94 %
264.0 m
242.0 mm
242.0 mm
480-480 V
460-460 V
440-440 V
415-415 V
380-380 V
400-400 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725913 Siemens 4AP27528HA202XA0 Autotransformer 1 x 480 V, 460 V, 440 V, 415 V, 380 V 1 x 400 V 16000 VA 23.1 A
User & Safety Instructions
User & Safety Instructions 1725913 Siemens 4AP27528HA202XA0 Autotransformer 1 x 480 V, 460 V, 440 V, 415 V, 380 V 1 x 400 V 16000 VA 23.1 A










