
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 17.4 A
- 4000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
17.4 A
- No. of outputs
1 x
- No. of inputs
1 x
4000 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
- Width
164 mm
- Height
270 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 164 x 270 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3032-5AT10-0FA0
- Max. ambient temperature
+55 °C
- Min. ambient temperature
55 °C
- Efficiency
0.95 %
164
270 mm
155 mm
FALSE
Other
IP00
420-420 V
400-400 V
380-380 V
FALSE
FALSE
FALSE
4000 W
FALSE
FALSE
H
FALSE
3.76 %
230-230 V
4000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726631 Siemens 4AT30325AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 4000 VA 17.4 A
User & Safety Instructions
User & Safety Instructions 1726631 Siemens 4AT30325AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 4000 VA 17.4 A










