
Number
Highlights & Details
TRANS SITAS PH:1 PN/PN(S6)(KVA):1,6 /7,3
- 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- 1 x 230 V, 115 V
- 5000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- No. of outputs
1 x
- No. of inputs
1 x
5000 VA
- Input voltage
550 V
525 V
500 V
480 V
460 V
440 V
415 V
400 V
380 V
- Connection
Screws
- Width
194 mm
- Height
320 mm
- Length
169 mm
- Dim
(L x W x H) 169 x 194 x 320 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
UI 180/75
- Input voltage (number x voltage)
1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3612-8DD40-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.94 %
194
320 mm
169 mm
FALSE
Other
IP00
550-550 V
525-525 V
500-500 V
FALSE
FALSE
FALSE
5000 W
FALSE
FALSE
H
FALSE
230-230 V
480-480 V
460-460 V
440-440 V
415-415 V
400-400 V
380-380 V
3.9 %
230-230 V
115-115 V
5000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726747 Siemens 4AT36128DD400FA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V
User & Safety Instructions
User & Safety Instructions 1726747 Siemens 4AT36128DD400FA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V










