
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 34.8 A
- 8000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
230 V
- Output current
34.8 A
- No. of outputs
1 x
- No. of inputs
1 x
8000 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
- Width
226 mm
- Height
370 mm
- Length
174 mm
- Dim
(L x W x H) 174 x 226 x 370 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
UI 210/70
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3912-5AT10-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
226
370 mm
174 mm
Other
IP00
FALSE
8000 W
FALSE
FALSE
H
FALSE
4.13 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742753 Siemens 4AT39125AT100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 230 V 8000 VA 34.8 A
User & Safety Instructions
User & Safety Instructions 1742753 Siemens 4AT39125AT100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 230 V 8000 VA 34.8 A










