
Number
Highlights & Details
POWER SUPPLY PHASES:1
- 1 x 500 V, 400 V, 289 V, 230 V
- 1 x 400 V, 230 V
- 16000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
400 V
230 V
- No. of outputs
1 x
- No. of inputs
1 x
16000 VA
- Input voltage
500 V
400 V
289 V
230 V
- Connection
Screws
- Width
410 mm
- Height
370 mm
- Length
262 mm
- Dim
(L x W x H) 262 x 410 x 370 mm
- Output voltage (number x voltage)
1 x 400 V, 230 V
- Design type
3 UI 210/70
- Input voltage (number x voltage)
1 x 500 V, 400 V, 289 V, 230 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AU3932-8BC40-0HA0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
410
370 mm
262 mm
Other
Other
IP00
500-500 V
400-400 V
289-289 V
FALSE
16000 W
FALSE
FALSE
H
230-230 V
2.8 %
400-400 V
230-230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702775 Siemens 4AU39328BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 16000 VA
User & Safety Instructions
User & Safety Instructions 1702775 Siemens 4AU39328BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 16000 VA










