
Technical specifications
- Nominal input voltage
400 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
360 V AC
- Output voltage
24 V DC
- Input voltage (max.)
424 V AC
- Max. output current
3.33 A
- Output current (max.) - rounded
3.33 A
0.08 kW
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screws
CEE 7/16 CEE plug
- Dim
(L x W x H) 93 x 127 x 95 mm
- Operating temperature (max.)
50 °C
- Manufacturer part #
4AV98071CB002N
- Content
1 pc(s)
- Width
127 mm
- Height
95 mm
- Length
93 mm
IP00
- Type
4AV9807-1CB00-2N
- Efficiency
48.3 %
127.0 m
95.0 mm
93.0 mm
127 mm
AC
Other
FALSE
FALSE
IP00
24-24 V
FALSE
3.33 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702971 Siemens 4AV98071CB002N Rail mounted PSU (DIN) 24 V DC 3.33 A 0.08 kW No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702971 Siemens 4AV98071CB002N Rail mounted PSU (DIN) 24 V DC 3.33 A 0.08 kW No. of outputs:1 x Content 1 pc(s)





