
Number
Technical specifications
- Design of the Electrical Connection: screw/flat plug connection
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
1-phase
- Inductance (L)
0.637 mH
- Frequency
50 Hz
- Nominal voltage
230 V
- Nominal current
20 A
- Length
0.085 mm
- Width
0.067 mm
- Height
0.089 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.085 x 0.067 x 0.089 mm
- RoHS-compliant
Yes
- Type
4EM4700-8CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.637 mH
230 V
24.5 A
1
2 %
18-18 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727609 Siemens 4EM47008CB00 4EM4700-8CB00 Choke 1-phase 0.637 mH 20 A 1 pc(s) Piece
Datasheet 1727609 Siemens 4EM47008CB00 4EM4700-8CB00 Choke 1-phase 0.637 mH 20 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727609 Siemens 4EM47008CB00 4EM4700-8CB00 Choke 1-phase 0.637 mH 20 A 1 pc(s) Piece










