
Number
Technical specifications
- Design of the Electrical Connection: screw/flat plug connection
- Protection class: IP00
- Product type
Choke
- Type
Screw-type
- Inductance (L)
3.46 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
14 A
- Length
0.108 mm
- Width
0.085 mm
- Height
0.103 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.108 x 0.085 x 0.103 mm
- RoHS-compliant
Yes
- Type
4EM4912-1CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
3.46 mH
400 V
17.1 A
1
4 %
12.6-12.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727614 Siemens 4EM49121CB00 4EM4912-1CB00 Choke Screw-type 3.46 mH 14 A 1 pc(s)
Datasheet 1727614 Siemens 4EM49121CB00 4EM4912-1CB00 Choke Screw-type 3.46 mH 14 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727614 Siemens 4EM49121CB00 4EM4912-1CB00 Choke Screw-type 3.46 mH 14 A 1 pc(s)










