
Number
Total (€ 301.68 / piece)
€ 301.68
plus VAT.
Highlights & Details
MAIN RCT 3AC480V 60HZ 1,5A UK2%
Our service for you
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
1-phase
- Inductance (L)
2.02 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
24 A
- Length
0.129 mm
- Width
0.097 mm
- Height
0.111 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.129 x 0.097 x 0.111 mm
- RoHS-compliant
Yes
- Type
4EM5100-2CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
2.02 mH
400 V
29.4 A
1
4 %
21.6-21.6 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727616 Siemens 4EM51002CB00 4EM5100-2CB00 Choke 1-phase 2.02 mH 24 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727616 Siemens 4EM51002CB00 4EM5100-2CB00 Choke 1-phase 2.02 mH 24 A 1 pc(s) Piece
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):1,5 /60 I LN (A):1,35 UK(%):2 LN(MH):9,4 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE










