
Number
Total (€ 671.43 / piece)
€ 671.43
plus VAT.
Highlights & Details
MAIN RCT 3AC480V 60HZ 9,1A UK2%
Our service for you
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
1-phase
- Type
Screw-type
- Inductance (L)
1.73 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
28 A
- Length
0.129 mm
- Width
0.106 mm
- Height
0.118 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.129 x 0.106 x 0.118 mm
- RoHS-compliant
Yes
- Type
4EM6100-2CB00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
1.73 mH
400 V
34.3 A
1
4 %
25.2-25.2 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727618 Siemens 4EM61002CB00 4EM6100-2CB00 Choke 1-phase Screw-type 1.73 mH 28 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727618 Siemens 4EM61002CB00 4EM6100-2CB00 Choke 1-phase Screw-type 1.73 mH 28 A 1 pc(s) Piece
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):9,1 /60 I LN (A):8,19 UK(%):2 LN(MH):1,55 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE










