
Number
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw/flat plug connection
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Line choke
- Features
3-phase
- Inductance (L)
1.26 mH
- Nominal voltage
480 V
- Nominal current
11 A
- Max. temperature
40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4EP3400-1US00
IP00
50.0-60.0 Hz
FALSE
TRUE
FALSE
TRUE
TRUE
1.26 mH
480 V
3
2 %
10.08-10.08 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727623 Siemens 4EP34001US00 4EP3400-1US00 Line choke 3-phase 1.26 mH 11 A 1 pc(s) Piece
Datasheet 1727623 Siemens 4EP34001US00 4EP3400-1US00 Line choke 3-phase 1.26 mH 11 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727623 Siemens 4EP34001US00 4EP3400-1US00 Line choke 3-phase 1.26 mH 11 A 1 pc(s) Piece










