
Number
Highlights & Details
MAIN RCT 3AC500V 50HZ 16A UK2%
Our service for you
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals.
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Line choke
- Type
Screw-type
- Inductance (L)
1.15 mH
- Sample rate
50 Hz
- Nominal voltage
500 V
- Nominal current
16 A
- Max. temperature
40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4EP3600-2US00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
1.15 mH
500 V
3
2 %
14.4-14.4 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702974 Siemens 4EP36002US00 4EP3600-2US00 Line choke Screw-type 1.15 mH 16 A 1 pc(s) Piece
Datasheet 1702974 Siemens 4EP36002US00 4EP3600-2US00 Line choke Screw-type 1.15 mH 16 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1702974 Siemens 4EP36002US00 4EP3600-2US00 Line choke Screw-type 1.15 mH 16 A 1 pc(s) Piece










