
Number
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Protection class: IP00
- Product type
Choke
- Features
High current
- Inductance (L)
0.889 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
25 A
- Length
0.105 mm
- Width
0.178 mm
- Height
0.153 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.105 x 0.178 x 0.153 mm
- RoHS-compliant
Yes
- Type
4EP3701-5DS00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.889 mH
400 V
30.6 A
3
4 %
22.5-22.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727633 Siemens 4EP37015DS00 4EP3701-5DS00 Choke High current 0.889 mH 25 A 1 pc(s)
Datasheet 1727633 Siemens 4EP37015DS00 4EP3701-5DS00 Choke High current 0.889 mH 25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727633 Siemens 4EP37015DS00 4EP3701-5DS00 Choke High current 0.889 mH 25 A 1 pc(s)










