
Number
Total (€ 1,323.53 / piece)
€ 1,323.53
plus VAT.
14-day return policy included
Highlights & Details
MAIN RCT 3AC480V 60HZ 91A UK2%
Our service for you
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
3-phase
- Inductance (L)
0.5 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
45 A
- Length
0.12 mm
- Width
0.178 mm
- Height
0.153 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.12 x 0.178 x 0.153 mm
- RoHS-compliant
Yes
- Type
4EP3801-6DS00
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.5 mH
400 V
55.1 A
3
4 %
40.5-40.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727640 Siemens 4EP38016DS00 4EP3801-6DS00 Choke 3-phase 0.5 mH 45 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727640 Siemens 4EP38016DS00 4EP3801-6DS00 Choke 3-phase 0.5 mH 45 A 1 pc(s) Piece
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):91 /60 I LN (A):81,9 UK(%):2 LN(MH):0,155 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE










