
Number
Highlights & Details
7/8" CONNECTING CABLE 1.0 M
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Product type
Commutation choke
- Features
3-phase
- Inductance (L)
0.119 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
180 A
- Length
0.16 mm
- Width
0.225 mm
- Height
0.21 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.16 x 0.225 x 0.21 mm
- RoHS-compliant
Yes
- Type
4EU2522-4BA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.119 mH
400 V
220.5 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700188 Siemens 4EU25224BA000AA0 4EU2522-4BA00-0AA0 Commutation choke 3-phase 0.119 mH 180 A 1 pc(s)
Datasheet 1700188 Siemens 4EU25224BA000AA0 4EU2522-4BA00-0AA0 Commutation choke 3-phase 0.119 mH 180 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700188 Siemens 4EU25224BA000AA0 4EU2522-4BA00-0AA0 Commutation choke 3-phase 0.119 mH 180 A 1 pc(s)










