
Number
Total (€ 3,410.92 / piece)
€ 3,410.92
plus VAT.
14-day return policy included
Highlights & Details
MAIN RCT 3AC480V 60HZ 160A UK4%
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Product type
Choke
- Features
High current
- Inductance (L)
0.156 mH
- Frequency
50 Hz
- Nominal voltage
500 V
- Nominal current
180 A
- Length
0.187 mm
- Width
0.27 mm
- Height
0.248 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.187 x 0.27 x 0.248 mm
- RoHS-compliant
Yes
- Type
4EU2722-1CA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.156 mH
500 V
220.5 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728542 Siemens 4EU27221CA000AA0 4EU2722-1CA00-0AA0 Choke High current 0.156 mH 180 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728542 Siemens 4EU27221CA000AA0 4EU2722-1CA00-0AA0 Choke High current 0.156 mH 180 A 1 pc(s)
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):160 /60 I LN (A):144 UK(%):4 LN(MH):0,176 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED() CHOK










