
Number
Total (€ 3,760.50 / piece)
€ 3,760.50
plus VAT.
Highlights & Details
MAIN RCT 3AC480V 60HZ 280A UK4%
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
3-phase
- Inductance (L)
0.056 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
400 A
- Length
0.211 mm
- Width
0.3 mm
- Height
0.269 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.211 x 0.3 x 0.269 mm
- RoHS-compliant
Yes
- Type
4EU3022-2BA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.056 mH
400 V
490.1 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728550 Siemens 4EU30222BA000AA0 4EU3022-2BA00-0AA0 Choke 3-phase 0.056 mH 400 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1728550 Siemens 4EU30222BA000AA0 4EU3022-2BA00-0AA0 Choke 3-phase 0.056 mH 400 A 1 pc(s) Piece
Description
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):280 /60 I LN (A):252 UK(%):4 LN(MH):0,101 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE










