
Number
Highlights & Details
MAIN RCT 3AC480V 60HZ 910A UK4%
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
3-phase
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
800 A
- Length
0.227 mm
- Width
0.35 mm
- Height
0.321 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.227 x 0.35 x 0.321 mm
- RoHS-compliant
Yes
- Type
4EU3622-3CA00-1BA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.026 mH
400 V
980.3 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728558 Siemens 4EU36223CA001BA0 4EU3622-3CA00-1BA0 Choke 3-phase 800 A 1 pc(s) Piece
Datasheet 1728558 Siemens 4EU36223CA001BA0 4EU3622-3CA00-1BA0 Choke 3-phase 800 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1728558 Siemens 4EU36223CA001BA0 4EU3622-3CA00-1BA0 Choke 3-phase 800 A 1 pc(s) Piece










