
Number
Highlights & Details
CIRCUIT BREAKER 10KA 1+N-POL C25
- Input current (current) 75 A
- Output current 1 A
- Line feed-through diameter 19 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
75 A
- Secondary current
1 A
2.5 VA
- Line feed-through diameter
19 mm
- Accuracy class
1
- Type
4NC5115-0CC21
- Dim
(L x W x H) 55 x 60 x 75 mm
- Weight
428 g
- Output current
1 A
- Input current
75 A
- Line feed-through (W)
19 mm
- Line feed-through (H x W)
19 x 19 mm
- Line feed-through (H)
19 mm
- Width
60 mm
- Height
75 mm
- Length
55 mm
Attachable current transformer
1
19 mm
1
75 A
2.5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728568 Siemens 4NC5115-0CC21 4NC51150CC21 Single phase current transformer Primary current 75 A Secondary current 1 A Line feed
User & Safety Instructions
User & Safety Instructions 1728568 Siemens 4NC5115-0CC21 4NC51150CC21 Single phase current transformer Primary current 75 A Secondary current 1 A Line feed











