
Highlights & Details
- Input current (current) 200 A
- Output current 5 A
Technical specifications
- Product type
Current transformer attachment
- Primary current
200 A
- Secondary current
5 A
2.5 VA
- Type
4NC5122-2FC21
- Output current
5 A
- Input current
200 A
Attachable current transformer
0.2
19 mm
1
200 A
2.5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873264 Siemens 4NC5122-2FC21 4NC51222FC21 Current transformer attachment Primary current 200 A Secondary current 5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873264 Siemens 4NC5122-2FC21 4NC51222FC21 Current transformer attachment Primary current 200 A Secondary current 5 A 1 pc(s)









