
Highlights & Details
- Input current (current) 300 A
- Output current 5 A
Technical specifications
- Product type
Current transformer attachment
- Fitting type
Push-fit
- Primary current
300 A
- Secondary current
5 A
5 VA
- Type
4NC5124-2FE21
- Output current
5 A
- Input current
300 A
Attachable current transformer
0.2
19 mm
1
300 A
5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873267 Siemens 4NC5124-2FE21 4NC51242FE21 Current transformer attachment Primary current 300 A Secondary current 5 A Push-fit 1
User & Safety Instructions
User & Safety Instructions 2873267 Siemens 4NC5124-2FE21 4NC51242FE21 Current transformer attachment Primary current 300 A Secondary current 5 A Push-fit 1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










