
Number
Highlights & Details
Current transformer 400/5A, 5VA C1,0
- Line feed-through diameter 28 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
200 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
28 mm
- Accuracy class
0.5
- Type
4NC5222-0DE21
- Dim
(L x W x H) 65 x 60 x 78.5 mm
- Weight
417 g
- Width
60 mm
- Height
78.5 mm
- Length
65 mm
Attachable current transformer
0.5
28 mm
1
200 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728699 Siemens 4NC5222-0DE21 4NC52220DE21 Single phase current transformer Primary current 200 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1728699 Siemens 4NC5222-0DE21 4NC52220DE21 Single phase current transformer Primary current 200 A Secondary current 1 A Line fee










