
Number
Highlights & Details
Current transformer 200/5A 5VA C0,5
- Input current (current) 200 A
- Output current 5 A
- Line feed-through diameter 28 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
200 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
28 mm
- Accuracy class
1
- Type
4NC5222-2CE21
- Dim
(L x W x H) 65 x 60 x 78.5 mm
- Weight
350 g
- Output current
5 A
- Input current
200 A
- Line feed-through (W)
28 mm
- Line feed-through (H x W)
28 x 28 mm
- Line feed-through (H)
28 mm
- Width
60 mm
- Height
78.5 mm
- Length
65 mm
Attachable current transformer
1
28 mm
1
200 A
5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728700 Siemens 4NC5222-2CE21 4NC52222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee
Datasheet 1728700 Siemens 4NC5222-2CE21 4NC52222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 1728700 Siemens 4NC5222-2CE21 4NC52222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee










