
Number
Highlights & Details
Current transformer 200/5A, 5VA C1,0
- Input current (current) 250 A
- Output current 1 A
- Line feed-through diameter 28 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
250 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
28 mm
- Accuracy class
1
- Type
4NC5223-0CE21
- Dim
(L x W x H) 65 x 60 x 78.5 mm
- Weight
433 g
- Output current
1 A
- Input current
250 A
- Line feed-through (W)
28 mm
- Line feed-through (H x W)
28 x 28 mm
- Line feed-through (H)
28 mm
- Width
60 mm
- Height
78.5 mm
- Length
65 mm
Attachable current transformer
1
28 mm
1
250 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728701 Siemens 4NC5223-0CE21 4NC52230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee
Datasheet 1728701 Siemens 4NC5223-0CE21 4NC52230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1728701 Siemens 4NC5223-0CE21 4NC52230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee











