
Highlights & Details
- Input current (current) 300 A
- Output current 1 A
Technical specifications
- Product type
Current transformer attachment
- Primary current
300 A
- Secondary current
1 A
5 VA
- Type
4NC5224-0DE21
- Output current
1 A
- Input current
300 A
Attachable current transformer
0.5
28 mm
1
300 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873271 Siemens 4NC5224-0DE21 4NC52240DE21 Current transformer attachment Primary current 300 A Secondary current 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873271 Siemens 4NC5224-0DE21 4NC52240DE21 Current transformer attachment Primary current 300 A Secondary current 1 A 1 pc(s)









