
Highlights & Details
- Input current (current) 750 A
- Output current 1 A
Technical specifications
- Product type
Current transformer attachment
- Fitting type
Push-fit
- Primary current
750 A
- Secondary current
1 A
5 VA
- Type
4NC5330-0DE21
- Output current
1 A
- Input current
750 A
Attachable current transformer
0.5
36 mm
1
750 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873278 Siemens 4NC5330-0DE21 4NC53300DE21 Current transformer attachment Primary current 750 A Secondary current 1 A Push-fit 1
User & Safety Instructions
User & Safety Instructions 2873278 Siemens 4NC5330-0DE21 4NC53300DE21 Current transformer attachment Primary current 750 A Secondary current 1 A Push-fit 1









