
Highlights & Details
- Input current (current) 3000 A
- Output current 5 A
Technical specifications
- Product type
Current transformer attachment
- Primary current
3000 A
- Secondary current
5 A
30 VA
- Type
4NC5441-2CN21
- Output current
5 A
- Input current
3000 A
Attachable current transformer
1
41 mm
1
3000 A
30 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873285 Siemens 4NC5441-2CN21 4NC54412CN21 Current transformer attachment Primary current 3000 A Secondary current 5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873285 Siemens 4NC5441-2CN21 4NC54412CN21 Current transformer attachment Primary current 3000 A Secondary current 5 A 1 pc(s)









