
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
DIII
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Switch-off capacity
50 kA
- Duty class
gR
- Nominal voltage
500 V
63 A
500 V
Super fast (FF)
Other
DIII
gR (general purpose semiconductor protection)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700386 Siemens 5SD470 Fuse holder inset Fuse size = DIII 63 A 500 V 1 pc(s)
Datasheet 1700386 Siemens 5SD470 Fuse holder inset Fuse size = DIII 63 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700386 Siemens 5SD470 Fuse holder inset Fuse size = DIII 63 A 500 V 1 pc(s)








