
Technical specifications
- Protection class: IP20
- Net weight: 68g
- Ambient temperature -5 °C to +40 °C
- Product type
Fuse holder inset
- Fuse size
DIII
- Release characteristics
Quick response -F-
- Nominal voltage
750 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Type
For semiconductor protection
- Switch-off capacity
50 kA
- Duty class
gG
- Size
DIII
- Factory colour
Rose
- Content
5 pc(s)
- RoHS-compliant
Yes
2 A
750 V
Fast (F)
Pink
DIII
gL/gG (cable protection/equipment protection)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796101 Siemens 5SD601 Fuse holder inset Fuse size = DIII 2 A 750 V AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1796101 Siemens 5SD601 Fuse holder inset Fuse size = DIII 2 A 750 V AC 5 pc(s)
Description
DIAZED fuse use 750 V DC railway system protection blow size DIII, E33, 2A
This text is machine translated.
This text is machine translated.









