
Technical specifications
- Protection class: IP20
- Net weight: 69 g
- Ambient temperature -5 °C to +40 °C
- Product type
Fuse holder inset
- Fuse size
DIII
- Release characteristics
Quick response -F-
- Nominal voltage
750 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
For semiconductor protection
- Switch-off capacity
50 kA
- Duty class
gG
- Factory colour
Grey
- Content
5 pc(s)
- RoHS-compliant
Yes
16 A
750 V
Fast (F)
Grey
DIII
gL/gG (cable protection/equipment protection)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795837 Siemens 5SD605 Fuse holder inset Fuse size = DIII 16 A 750 V AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1795837 Siemens 5SD605 Fuse holder inset Fuse size = DIII 16 A 750 V AC 5 pc(s)
Description
DIAZED fuse use 750 V DC railway system protection blow size DIII, E33, 16 A
This text is machine translated.
This text is machine translated.









