
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Wire stripping length: 16 mm
- Connectable conductor cross-section, rigid, max. 35 mm²
- Load current 80 A
- Size of the over voltage corrector: 4 TE
- Product type
Surge arrester
- Leakage current
40 kA
- Nominal voltage
230 V AC
- Type
Material: PA 6.6/PBT
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
5SD74640
- Dim
(L x W x H) 71.5 x 71.5 x 90 mm
- Length
71.5 mm
- Width
71.5 mm
- Height
90 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
FALSE
3
4 modular spacing
350 V
40 kA
230 V
TRUE
1.4 kV
None
IP20
1.5 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
40
25
125
80
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752181 Siemens 5SD74640 5SD7464-0 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752181 Siemens 5SD74640 5SD7464-0 Surge arrester 40 kA 1 pc(s)
Description
Miniature circuit breaker 240 V 14kA, 3-pole, C, 15 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










