
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
Technical specifications
- Wire stripping length: 16 mm
- Connectable conductor cross-section, rigid, max. 35 mm²
- Load current 80 A
- Number of pins: 3
- Product type
Surge arrester
- Leakage current
30 kA
- Nominal voltage
690 V AC
- Pick-up time (details)
25 ns
- Type
Material: PA 6.6/PBT
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
5SD74835
- Dim
(L x W x H) 71.5 x 53.4 x 99 mm
- Length
71.5 mm
- Width
53.4 mm
- Height
99 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
TRUE
3
Other
760 V
30 kA
690 V
TRUE
Optic
IP20
FALSE
35 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30
25
100
80
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752185 Siemens 5SD74835 5SD7483-5 Surge arrester 30 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752185 Siemens 5SD74835 5SD7483-5 Surge arrester 30 kA 1 pc(s)
Description
SINAUT software ST7CC V3.1 L Software for connection of more than 12 SINAUT ST7 stations to WinCC Single License for 1 install. of the runtime software configuration software and electr. manual on CD-ROM, 2 languages (de, en) License key on USB stick










