
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 318 g
- Nominal voltage
3.3 V
- Product type
Overvoltage protection
- Dim
(W x H x D) 102 x 25 x 65 mm
- Content
1 pc(s)
- Width
102 mm
- Height
25 mm
- Depth
65 mm
RJ45
FALSE
700 V
FALSE
0.1 kA
1.5 A
700 V
3.3 V
FALSE
102
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752197 Siemens 5SD75813 POWERP WINCC RT ADV PROF 128, V12 DL Overvoltage protection 3.3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752197 Siemens 5SD75813 POWERP WINCC RT ADV PROF 128, V12 DL Overvoltage protection 3.3 V 1 pc(s)
Description
WinCC Runtime Professional, Powerpack Advanced 128 Professional 128 Power Tags V12 (without version change), runtime software, single license SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)/ Windows Server 2008 R2 (64 bit) ******************************* E-mail address required for delivery










