
Number
Technical specifications
- Net weight: 454 g
- Product type
DIAZED fuse holder
- Fuse size
DII
- Number of pins
3
- Nominal voltage
500 V AC
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 80 x 120 x 55 mm
- Model
3-phase
- Type
DIAZED base
- Size
DII
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
- Width
80 mm
- Height
120 mm
- Depth
55 mm
- RoHS-compliant
Yes
DIN rail
Fitted screw
25 A
500 V
3
Plastic
DII
TRUE
Documents & Downloads
Datasheet
Datasheet 1752358 Siemens 5SF5068 DIAZED fuse holder 3-phase Suitable for Fuse size 000 - 4 Fuse size = DII 25 A 500 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752358 Siemens 5SF5068 DIAZED fuse holder 3-phase Suitable for Fuse size 000 - 4 Fuse size = DII 25 A 500 V AC 1 pc(s)










