
Quantity (Piece(s))
Savings
Package size (plus VAT.)
6
-
€ 6.29
18
5% = € 0.34
€ 5.95
30
7% = € 0.47
€ 5.82
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 6
Multiple: 6
Total (€ 6.29 / piece)
€ 37.74
plus VAT.
14-day return policy included
Technical specifications
- Weight: 92 g
- Material: porcelain
- DIN rail mounting type:
- Power loss: 1 W
- Product type
NEOZED fuse holder
- Fuse size
D02
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Number of pins
1
- Nominal voltage
400 V
- Dim
(W x H x D) 26.8 x 59 x 41 mm
- Model
1-phase
- Type
Ceramic socket with cover
- Size
D02
- Factory colour
White
- Content
1 pc(s)
- Width
26.8 mm
- Height
59 mm
- Depth
41 mm
- RoHS-compliant
Yes
DIN rail
63 A
400 V
1
Porcelain
D02
TRUE
Documents & Downloads
Datasheet
Datasheet 1698671 Siemens 5SG1653 NEOZED fuse holder 1-phase Fuse size = D02 1-pin 63 A 400 V
User & Safety Instructions
User & Safety Instructions 1698671 Siemens 5SG1653 NEOZED fuse holder 1-phase Fuse size = D02 1-pin 63 A 400 V
Description
SIMATIC DP, distributed I/O Field device interface DP/PA coupler Ex version Ex(IA) 110 mA Field coupler between PROFIBUS DP and field bus segments to IEC 61158-2, for example PROFIBUS PA, for extended temperature range Degree of protection IP20










