
Technical specifications
- Weight: 116 g
- Material: plastic
- Power loss: 1 W
- DIN rail mounting type:
- Product type
NEOZED fuse holder
- Fuse size
D02
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Number of pins
1
- Nominal voltage
400 V
- Dim
(W x H x D) 27 x 83 x 64 mm
- Type
With touch protection according to BGV A3
- Size
D02
- Factory colour
White
- Content
3 pc(s)
- Width
27 mm
- Height
83 mm
- Depth
64 mm
- RoHS-compliant
Yes
- Mounting type
DIN rail
DIN rail
63 A
400 V
1
Plastic
D02
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795917 Siemens 5SG1701 NEOZED fuse holder Fuse size = D02 1-pin 63 A 400 V
User & Safety Instructions
User & Safety Instructions 1795917 Siemens 5SG1701 NEOZED fuse holder Fuse size = D02 1-pin 63 A 400 V
Description
NEOZED, fuse base, D02, 1-pole, 63 A, UN AC 400 V, UN DC 250 V with 2-way frame clamp NEOZED fuse holder 5SG1, 5SG5 made of duroplast/molded material. The NEOZED fuse system from Siemens as an important component of the SENTRON protection components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. It is mainly used in distribution technology and in industrial switchgear. The system can be operated by amateur and is also approved for domestic installation. The Siemens NEOZED fuse bases 5SG1 and 5SG5 are characterized above all by: 1. Personal safety through contact-protected terminals at the inlet and outlet. 2. Double clamping chambers on the comfort base allow the connection of two conductors of different cross-sections. 3. Much more compact design in comparison to DIAZED and thus space saving in the distributor. 4. NEOZED fuse base made of molded material. 5. Visible, unique and controllable connection of the conductors. This facilitates cable entry and saves working time. 6. Two series of types with different connection terminals increase the possibilities in the application. www.siemens.de/sicherungen. Siemens offers an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3 x Neozed fuse base.










