
Number (Package size 10 pc(s))
Total (€ 24.29 / piece)
€ 242.86
plus VAT.
Only 1 Set(s) available
Technical specifications
- Weight: 204 g
- Material: porcelain
- DIN rail mounting type:
- Power loss: 2.5 W
- Product type
NEOZED fuse holder
- Fuse size
D03
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Number of pins
1
- Nominal voltage
400 V
- Dim
(W x H x D) 44.9 x 86 x 44 mm
- Type
Ceramic socket without cover
- Size
D03
- Content
10 pc(s)
- Suitable for
Fuse size 000 - 4
- Width
44.9 mm
- Height
86 mm
- Depth
44 mm
- RoHS-compliant
Yes
DIN rail
100 A
400 V
1
Porcelain
D03
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752362 Siemens 5SG1812 NEOZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = D03 1-pin 100 A 400 V
User & Safety Instructions
User & Safety Instructions 1752362 Siemens 5SG1812 NEOZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = D03 1-pin 100 A 400 V
Description
Fixed-mounted circuit breaker 4-pole, Size 1 In=1250 A up to 690 V, 50/60 Hz AC Icu=65 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Single hole Overcurrent release AZN Version B Setting range 500...1250 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC With 1st auxiliary release Undervoltage release "R", F3 220...240 V AC, 220...250 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 24 V DC Switch position-depending auxiliary current switches 2 NC+2 NO










